6160.0110 | SCHURTER
Strain relief kit, Europe, C8-plug, straight, black, 2 m, 6160.0110
Order No.: 58P7727
EAN: 4099891646011
MPN:
6160.0110
As an alternative, we recommend the following item:

Plug C8, 2 pole, screw mounting, solder connection, black, 6160.0012
Order No.: 59P7684
Manufacturer: SCHURTER
per pc. 1.0829 € *
*incl. VAT plus shipping costs
Retaining kit, 6160.0110, SCHURTER
Cord retaining strain relief screw-on mounting from front side and protection against accidental disconnection of power supply cord.
Technical specifications
Connection (1) | C8-Stecker, gerade | |
Version | Zugentlastungs-Set | |
Colour | schwarz | |
Cable length | 2 m | |
Country code | Europa | |
Rated current | 2.5 A |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |