6160.0118 | SCHURTER

Strain relief kit, Europe, C8-plug, straight, black, 2 m, 6160.0118

Order No.: 58P7735
EAN: 4099891646097
MPN:
6160.0118
6160.0118 SCHURTER Power Cords Image 1
6160.0118 SCHURTER Power Cords Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Plug C8, 2 pole, screw mounting, solder connection, black, 6160.0012
Plug C8, 2 pole, screw mounting, solder connection, black, 6160.0012
Order No.: 59P7684
Manufacturer: SCHURTER
per pc. 1.0829 € *
*incl. VAT plus shipping costs

Retaining kit, 6160.0118, SCHURTER

Cord retaining strain relief screw-on mounting from front side and protection against accidental disconnection of power supply cord.

Technical specifications
Connection (1) C8-Stecker, gerade
Version Zugentlastungs-Set
Colour schwarz
Cable length 2 m
Country code Europa
Rated current 2.5 A
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement