4748.2300 | SCHURTER

Cold device power strip, 4-way, 2 m, 10 A, black, 4748.2300

Order No.: 59P6739
EAN: 4099889866841
MPN:
4748.2300
Series: 4748
4748.2300 SCHURTER Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
28.7266 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
28.73 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7266 €
10 pcs.
26.7155 €
25 pcs.
24.8472 €
50 pcs.
22.6100 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 4748.2300, SCHURTER

Distribution unit with power cord and 4 IEC Appliance outlets F.

Features

  • Stand alone module
  • 1 Function
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Abschaltbar No
Anzahl der Steckdosen 4
Breite 45 mm
Farbe schwarz
Kabellänge 2 m
Landeskennung Europa
Länge 147 mm
Master-Slave No
Nennstrom 10 A
Tiefe 43 mm
Überspannungsschutz No
USB-Anschluss No
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes