0041.8841.7107 | SCHURTER

Pushbutton, 1 pole, black, unlit , 0.2 A/60 V, IP40, 0041.8841.7107

Order No.: 59P2153
EAN: 4099889195859
MPN:
0041.8841.7107
Series: LDT
SCHURTER
0041.8841.7107 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
3.4629 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.1178 €
50 pcs.
2.8322 €
100 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel button, 0041.8841.7107, Schurter

Features

  • Absolute reliability with the simplest assembly
  • Compact design due to low installation depth
  • Good illumination
Technical specifications
Connection PCB connection
Design round
Printed No
illuminated No
Actuator colour black
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.2 A/60 V
Protection class IP40
Vandal-proof No
Logistics
Country of origin CZ
Customs tariff number 85365011
MSL MSL 1
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes