0041.8842.1307 | SCHURTER

Pushbutton, 2 pole, yellow, unlit , 0.2 A/60 V, IP40, 0041.8842.1307

Order No.: 12G2701
EAN: 4099889189889
MPN:
0041.8842.1307
Series: LDT
0041.8842.1307 SCHURTER Pushbutton Switches Image 1
0041.8842.1307 SCHURTER Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 184 pcs.
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.7961 €
50 pcs.
3.4629 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbuttons, series LDT, type Schurter 0041.

For front panel/ PCB mounting. Compact with low mounting depth. Black bezel; Switching voltage: max. 60 VAC/50 VDC. Switching current: max. 200 mA. Contact resistance (new condition): < 20 mohm. Bounce time: 0.5 ms typical. Actuating force: approx. 1.5 N. Degree of protection: IP 40. Connection type: solder lugs. Material: PES socket, PC button. Contacts: silver-plated CuZn. Ambient temperature: - 25 to +85 °C. Button dimensions: 5.1 x 5.1 mm (square button). Note: the lock washer is essential for front-panel mounting. For versions with PCB terminals it must be ordered separately.

Double-pole with NO contact and solder lugs, type 0041.8842.

Technical attributes (type, bezel and button version, button color): 0041.8842.1307, square, yellow

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour yellow
Breaking capacity 0.2 A/60 V
illuminated No
Printed No
Vandal-proof No
Connection PCB connection
Design square
contact surface silver-plated
Protection class IP40
Logistics
Property Value
Country of origin DE
Original Packaging Carton with 100 pieces
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes