0041.8842.3107 | SCHURTER
Pushbutton, 2 pole, red, unlit , 0.2 A/60 V, IP40, 0041.8842.3107
Pushbuttons, series LDT, type Schurter 0041.
For front panel/ PCB mounting. Compact with low mounting depth. Black bezel; Switching voltage: max. 60 VAC/50 VDC. Switching current: max. 200 mA. Contact resistance (new condition): < 20 mohm. Bounce time: 0.5 ms typical. Actuating force: approx. 1.5 N. Degree of protection: IP 40. Connection type: solder lugs. Material: PES socket, PC button. Contacts: silver-plated CuZn. Ambient temperature: - 25 to +85 °C. Button dimensions: 5.1 diameter (round button). Note: the lock washer is essential for front-panel mounting. For versions with PCB terminals it must be ordered separately.
Double-pole with NO contact and solder lugs, type 0041.8842.
Technical attributes (type, bezel and button version, button color): 0041.8842.3107, round, red
Connection | Leiterplattenanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Actuator colour | rot | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,2 A/60 V | |
Protection class | IP40 | |
Vandal-proof | No |
Country of origin | DE |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 100 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |