0041.8845.5107 | SCHURTER

Pushbutton, 1 pole, green, unlit , 0.2 A/60 V, IP40, 0041.8845.5107

Order No.: 59P2181
EAN: 4099889196115
MPN:
0041.8845.5107
Series: LDT
SCHURTER
0041.8845.5107 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.6652 €
50 pcs.
3.3320 €
100 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel button, 0041.8845.5107, Schurter

Features

  • Absolute reliability with the simplest assembly
  • Compact design due to low installation depth
  • Good illumination
Technical specifications
Connection PCB connection
Design round
Printed No
illuminated No
Actuator colour green
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.2 A/60 V
Protection class IP40
Vandal-proof No
Logistics
Country of origin CZ
Customs tariff number 85365011
MSL MSL 1
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes