0041.8857.1137 | SCHURTER
Pushbutton switch, 2 pole, yellow, illuminated , 0.2 A/60 V, mounting Ø 5.1 mm, IP40, 0041.8857.1137
Illuminated pushbutton switches series LDS, type Schurter 0041.
For front panel and PCB mounting. Compact with low mounting depth. Good illumination. Black bezel; Switching voltage: max. 60 VAC/50 VDC. Switching current: max. 200 mA. Contact resistance (new condition): < 20 mohm. Bounce time: 0.5 ms typical. Actuating force: approx. 1.5 N. Degree of protection: IP 40. Connection type: solder lugs. Socket material: PES. Button: PC. Contacts: silver-plated copper zinc. Ambient temperatures: - 25 to +60 °C. Actuator dimensions: 5.1 diameter. Note: the lock washer is essential for front-panel mounting and available on separate order for versions with PCB terminals.
Double-pole NO, with solder lugs, type 0041.8857.
Technical attributes (type, bezel and button version, button and LED color): 0041.8857.1137, round, yellow
Connection | Leiterplattenanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 5.1 mm | |
Actuator colour | gelb | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Breaking capacity | 0,2 A/60 V | |
Protection class | IP40 | |
Vandal-proof | No |
Country of origin | CZ |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 100 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |