0041.8860.3117 | SCHURTER
Pushbutton switch, 1 pole, red, illuminated , 0.2 A/60 V, mounting Ø 5.1 mm, IP40, 0041.8860.3117
Illuminated pushbutton switches series LDS, type Schurter 0041.
For front panel and PCB mounting. Compact with low mounting depth. Good illumination. Black bezel; Switching voltage: max. 60 VAC/50 VDC. Switching current: max. 200 mA. Contact resistance (new condition): < 20 mohm. Bounce time: 0.5 ms typical. Actuating force: approx. 1.5 N. Degree of protection: IP 40. Connection type: solder lugs. Socket material: PES. Button: PC. Contacts: silver-plated copper zinc. Ambient temperatures: - 25 to +60 °C. Actuator dimensions: 5.1 diameter. Note: the lock washer is essential for front-panel mounting and available on separate order for versions with PCB terminals.
Single-pole, NO + NC, with solder lugs, type 0041.8860.
Technical attributes (type, bezel and button version, button and LED color): 0041.8860.3117, round, red
Anschluss | Leiterplattenanschluss | |
Bauform | rund | |
Bedruckt | No | |
beleuchtet | Yes | |
Einbaudurchmesser | 5.1 mm | |
Farbe Betätiger | rot | |
Kontaktoberfläche | versilbert | |
Polzahl | 1-polig | |
Schaltfunktion | rastend | |
Schaltleistung | 0,2 A/60 V | |
Schutzart (Betätigungsseite) | IP40 | |
Vandalengeschützt | No |
Ursprungsland | CZ |
Zolltarifnummer | 85365011 |
Originalverpackung | Karton mit 100 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |