0041.9152.7107 | SCHURTER

Pushbutton switch, 2 pole, black, unlit , 0.2 A/60 V, IP40, 0041.9152.7107

Order No.: 59P2385
EAN: 4099889197662
MPN:
0041.9152.7107
Series: LDS
SCHURTER
Image may differ
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.8794 €
50 pcs.
3.5224 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel button, 0041.9152.7107, Mentor

Features.

  • Absolute reliability with the simplest assembly
  • Compact design due to low installation depth
  • Good illumination
Technical specifications
Connection PCB connection
Design round
Printed No
illuminated No
Actuator colour black
contact surface silver-plated
Pin number 2 pole
Latching switching function latching
Breaking capacity 0.2 A/60 V
Protection class IP40
Vandal-proof No
Logistics
Country of origin CZ
Customs tariff number 85365011
MSL MSL 1
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes