1241.2800 | SCHURTER

Pushbutton, 1 pole, silver, unlit , 0.125 A/48 V, mounting Ø 19 mm, IP67, 1241.2800

Order No.: 12G280
EAN: 4099889190106
MPN:
1241.2800
Series: MCS 19
1241.2800 SCHURTER Pushbutton Switches Image 1
1241.2800 SCHURTER Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
8.9131 € *
Available: 58 pcs.
Leadtime: 7 Weeks **
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
20 pcs.
7.8540 €
40 pcs.
7.5803 €
160 pcs.
7.1519 €
500 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vandal resistant pushbuttons, not illuminated, series MCS 19, type Schurter 1241.

Rugged device with high degree of protection against vandalism; Panel-mount diameter: 19 mm. Switching action: NO. Switching voltage: max. 48 VDC. Switching current: max. 125 mA. Rated breaking capacity: 1.2 W. Contact material: silver. Housing and actuator: zinc die-casting or stainless steel. Actuating travel: 0.4 mm. Actuating force: 3.7 N. Bounce time: max. 5.0 ms. Degree of protection: IP 40 at the front, IP 65 at the switching contact. Protection against external mechanical stress (DIN EN 50102): IK 05. Operating temperatures: –20 to +60 °C. The nut and seal ring are included.

Housing and actuator made of zinc die-cast, type 1241.

Technical attributes (type, connection type, figure): 1241.2800, solder pin, Fig. A

Technical specifications
Connection Leiterplattenstift
Design rund
Printed No
illuminated No
Installation diameter 19 mm
Actuator colour silber
contact surface versilbert
Pin number 1-polig
Latching switching function tastend
Breaking capacity 0,125 A/48 V
Protection class IP67
Vandal-proof Yes
Logistics
Country of origin DE
Customs tariff number 85365011
Original Packaging Karton mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes