1241.2822 | SCHURTER
Pushbutton, 1 pole, silver, unlit , 0.125 A/48 V, mounting Ø 19 mm, IP67, 1241.2822
Vandal resistant pushbuttons, not illuminated, series MCS 19, type Schurter 1241.
Rugged device with high degree of protection against vandalism; Panel-mount diameter: 19 mm. Switching action: NO. Switching voltage: max. 48 VDC. Switching current: max. 125 mA. Rated breaking capacity: 1.2 W. Contact material: silver. Housing and actuator: zinc die-casting or stainless steel. Actuating travel: 0.4 mm. Actuating force: 3.7 N. Bounce time: max. 5.0 ms. Degree of protection: IP 40 at the front, IP 65 at the switching contact. Protection against external mechanical stress (DIN EN 50102): IK 05. Operating temperatures: –20 to +60 °C. The nut and seal ring are included.
Housing and actuator made of stainless steel, type 1241.
Technical attributes (type, connection type, figure): 1241.2822, terminal, Fig. C
Connection | Steckanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 19 mm | |
Actuator colour | silber | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,125 A/48 V | |
Protection class | IP67 | |
Vandal-proof | Yes |
Country of origin | DE |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 10 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |