1241.2833 | SCHURTER

Pushbutton, 1 pole, silver, illuminated  (red/green), 0.125 A/48 V, mounting Ø 19 mm, IP67, 1241.2833

Order No.: 59P4055
EAN: 4099889197914
MPN:
1241.2833
Series: MCS 19
SCHURTER
1241.2833 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
22.6814 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
22.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
22.6814 €

Metal switch short stroke, 1241.2833, SCHURTER

Features

  • Housing zinc die-cast with nickel plating
  • Stainless steel for housing and actuator for use in harsh environments outdoors
  • Assembly by mounting with nut
Technical specifications
Connection solder connection
Design round
Printed No
illuminated Yes
Installation diameter 19 mm
Actuator colour silver
Farbe der Beleuchtung red/green
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.125 A/48 V
Protection class IP67
Vandal-proof Yes
Logistics
Country of origin CZ
Customs tariff number 85365011
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes