1241.2856 | SCHURTER
Pushbutton, 1 pole, silver, illuminated (green), 0.125 A/48 V, mounting Ø 19 mm, IP67, 1241.2856
Vandal resistant pushbuttons, illuminated, series MCS 19 PI, type Schurter 1241.
With spot illumination, robust and high degree of protection against vandalism; Panel-mount diameter: 19 mm. Switching action: NO. Switching voltage: max. 48 VDC. Switching current: max. 125 mA. Rated breaking capacity: 1.2 W. On-state voltage LED: 2.0 VDC (at 10 mA), 2.2 VDC (at 20 mA). Contact material: silver. Housing: zinc die-casting. Actuator: stainless steel. Termination: solder terminals. Actuating travel: 0.4 mm. Actuating force: 3.7 N. Bounce time: max. 5.0 ms. Degree of protection: IP 40 at the front, IP 65 at the switching contact. Protection against external mechanical stress (DIN EN 50102): IK 05. Operating temperatures: - 20 to +60 °C. The nut and seal ring are included.
Technical attributes (type, signal color): 1241.2856, green
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 19 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | grün | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,125 A/48 V | |
Protection class | IP67 | |
Vandal-proof | Yes |
Country of origin | DE |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 10 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |