1241.2878.3 | SCHURTER

Pushbutton, 1 pole, silver, unlit , 0.125 A/48 V, mounting Ø 19 mm, IP67, 1241.2878.3

Order No.: 59P4099
EAN: 4099889197945
MPN:
1241.2878.3
Series: MCS 19
SCHURTER
1241.2878.3 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
14.1967 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
14.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
14.1967 €

Metal switch short stroke, 1241.2878.3, SCHURTER

Features

  • Housing zinc die-cast with nickel plating
  • Stainless steel for housing and actuator for use in harsh environments outdoors
  • Assembly by mounting with nut
Technical specifications
Connection solder connection
Design round
Printed Yes
illuminated No
Installation diameter 19 mm
Actuator colour silver
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.125 A/48 V
Protection class IP67
Vandal-proof Yes
Logistics
Country of origin CZ
Customs tariff number 85365011
MSL MSL 1
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes