1241.6404 | SCHURTER
Pushbutton, 1 pole, silver, illuminated (blue), 0.125 A/48 V, mounting Ø 30 mm, IP65, 1241.6404
Vandal resistant pushbuttons, illuminated ring, series MCS 30 RI, type Schurter 1241.
Robust, with high degree of protection against vandalism; Panel-mount diameter: 30 mm. Switching action: NO. Switching voltage: max. 48 VDC. Switching current: max. 125 mA. Signal lamp voltage: 24 V. Contacts: silver. Housing: aluminum. Actuator: zinc die-casting. Actuating travel: 0.4 mm. Actuating force: 3.7 N. Bounce time: max. 5.0 ms. Termination: 200 mm stranded wires. Degree of protection: IP 40 at the front, IP 65 at the switching contact. Protection against external mechanical stress (DIN EN 50102): IK 05 Ambient temperature: –25 to +60 °C. The nut and seal ring are included.
Technical attributes (type, signal color): 1241.6404, blue
Connection | Drahtanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 30 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | blau | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,125 A/48 V | |
Protection class | IP65 | |
Vandal-proof | Yes |
Country of origin | DE |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 20 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |