1241.6621.1110000 | SCHURTER

Pushbutton, 1 pole, silver, unlit , 100 mA/30 V, mounting Ø 19.1 mm, IP67, 1241.6621.1110000

Order No.: 59P4221
EAN: 4099889198010
MPN:
1241.6621.1110000
Series: MSM 19
1241.6621.1110000 SCHURTER Pushbutton Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pushbutton, 1 pole, silver, unlit , 100 mA/30 VDC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-145-396
*incl. VAT plus shipping costs

Metal switch medium stroke, 1241.6621.1110000, SCHURTER

Features

  • Equipped with flat-pin plugs to permit fast connection
  • Attractive tactile feedback
  • High quality materials
  • Long life span
  • Clip micro-switch into the saddle
  • Secure switch using mounting nut
  • For use in harsh environments
Technical specifications
Connection quick connection
Design round
Printed No
illuminated No
Installation diameter 19.1 mm
Actuator colour silver
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 100 mA/30 V
Protection class IP67
Vandal-proof Yes
Logistics
Country of origin CH
Customs tariff number 85365011
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement