1241.6631.1180000 | SCHURTER

Pushbutton, 1 pole, silver, unlit , 5 A/250 V, mounting Ø 22.1 mm, IP67, 1241.6631.1180000

Order No.: 59P4267
EAN: 4099889198225
MPN:
1241.6631.1180000
Series: MSM 22
1241.6631.1180000 SCHURTER Pushbutton Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pushbutton, 1 pole, silver, unlit , 6 A/250 VAC, mounting Ø 22 mm, 22.1 mm, IP66/IP67, 3-145-493
Pushbutton, 1 pole, silver, unlit , 6 A/250 VAC, mounting Ø 22 mm, 22.1 mm, IP66/IP67, 3-145-493
Order No.: 58P7925
Manufacturer: SCHURTER
per pc. 14.3038 € *
*incl. VAT plus shipping costs

Metal switch medium stroke, 1241.6631.1180000, SCHURTER

Features

  • Equipped with flat-pin plugs to permit fast connection
  • Attractive tactile feedback
  • High quality materials
  • Long life span
  • Clip micro-switch into the saddle
  • Secure switch using mounting nut
  • For use in harsh environments
Technical specifications
Connection quick connection
Design round
Printed No
illuminated No
Installation diameter 22.1 mm
Actuator colour silver
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 5 A/250 V
Protection class IP67
Vandal-proof Yes
Logistics
Country of origin CH
Customs tariff number 85365011
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement