1241.6634.1181000 | SCHURTER
Pushbutton, 1 pole, silver, illuminated (red), 6 A/250 V, mounting Ø 22.1 mm, IP67, 1241.6634.1181000
As an alternative, we recommend the following item:

Pushbutton, 1 pole, silver, illuminated (red), 6 A/250 VAC, mounting Ø 22 mm, 22.1 mm, IP66/IP67, 3-145-612
Order No.: 58P8011
Manufacturer: SCHURTER
per pc. 32.6536 € *
*incl. VAT plus shipping costs
Metal switch medium stroke, 1241.6634.1181000, SCHURTER
Features
- Equipped with flat-pin plugs to permit fast connection
- Attractive tactile feedback
- High quality materials
- Long life span
- Clip micro-switch into the saddle
- Secure switch using mounting nut
- For use in harsh environments
Technical specifications
Connection | Schnellanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22.1 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | rot | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 6 A/250 V | |
Protection class | IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |