1241.6664.1114000 | SCHURTER
Pushbutton, 1 pole, silver, illuminated (blue), 100 mA/30 V, mounting Ø 30.1 mm, IP67, 1241.6664.1114000
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.01.2024
Unit Price (€ / pc.)
41.0669 € *
Available: 14 pcs.
Total Price:
41.07 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0669 €
10 pcs.
36.1403 €
20 pcs.
35.1526 €
40 pcs.
34.1649 €
160 pcs.
32.2014 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal switch medium stroke, 1241.6664.1114000, SCHURTER
Features
- Equipped with flat-pin plugs to permit fast connection
- Attractive tactile feedback
- High quality materials
- Long life span
- Clip micro-switch into the saddle
- Secure switch using mounting nut
- For use in harsh environments
Technical specifications
Connection | Schnellanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 30.1 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | blau | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 100 mA/30 V | |
Protection class | IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |