1241.8565 | SCHURTER
Pushbutton switch, 2 pole, clear, illuminated (blue), 12 A/250 VAC, mounting Ø 22 mm, IP65, 1241.8565
Unit Price (€ / pc.)
47.6476 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Metal switch, 1241.8565, SCHURTER
Features
- Assembly by mounting with nut and subsequent clipping of the switching element
- Equipped with flat-pin plugs to permit fast connection
- High-quality stainless steel
- IP67 from front side to contact area
- With bright illumination
Applications
- For use in harsh environments
Technical specifications
Connection | quick connection | |
Design | round | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22 mm | |
Actuator colour | clear | |
Farbe der Beleuchtung | blue | |
contact surface | silver-plated | |
Pin number | 2 pole | |
Latching switching function | latching | |
Breaking capacity | 12 A/250 VAC | |
Protection class | IP65 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365011 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |