3-100-990 | SCHURTER

Pushbutton switch, 1 pole, silver, illuminated  (red), 16 A/250 VAC, mounting Ø 19 mm, IP65, 3-100-990

Order No.: 12G2456
EAN: 4099891056483
MPN:
3-100-990
Series: MSM LA 19
3-100-990 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
35.6762 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
35.68 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6762 €
5 pcs.
33.5342 €
10 pcs.
31.1899 €
25 pcs.
28.6909 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal switch, 3-100-990, SCHURTER

Features

  • Assembly by mounting with nut and subsequent clipping of the switching element
  • Equipped with flat-pin plugs to permit fast connection
  • High-quality stainless steel

Applications

  • For use in harsh environments
Technical specifications
Connection Schnellanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 19 mm
Actuator colour silber
Farbe der Beleuchtung rot
contact surface versilbert
Pin number 1-polig
Latching switching function rastend
Breaking capacity 16 A/250 VAC
Protection class IP65
Vandal-proof Yes
Logistics
Country of origin DE
Customs tariff number 85365011
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes