3-101-009 | SCHURTER
Pushbutton switch, 1 pole, clear, illuminated (blue), 16 A/250 V, mounting Ø 19 mm, 19.1 mm, IP65, 3-101-009
Unit Price (€ / pc.)
49.8848 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
49.88 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8848 €
5 pcs.
46.3862 €
10 pcs.
43.1494 €
25 pcs.
40.1268 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pressure switch, 3-101-009, SCHURTER
Metal switch with ceramic actuator.
Features
- Equipped with flat-pin plugs to permit fast connection
- With surface backlighting
- Used in harsh environments
- Highly durable ceramic
Technical specifications
Connection | quick connection | |
Design | round | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 19 mm | |
Actuator colour | clear | |
Farbe der Beleuchtung | blue | |
contact surface | silver-plated | |
min. Geräteausschnitt | 19.1 mm | |
Pin number | 1 pole | |
Latching switching function | latching | |
Breaking capacity | 16 A/250 V | |
Protection class | IP65 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |