3-101-016 | SCHURTER
Pushbutton switch, 2 pole, silver, illuminated (red), 16 A/250 V, mounting Ø 22 mm, IP65, 3-101-016
Unit Price (€ / pc.)
39.8174 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
39.82 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8174 €
10 pcs.
36.6282 €
25 pcs.
33.7008 €
50 pcs.
30.6663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal switch, 3-101-016, SCHURTER
Features
- Assembly by mounting with nut and subsequent clipping of the switching element
- Equipped with flat-pin plugs to permit fast connection
- High-quality stainless steel
Applications
- For use in harsh environments
Technical specifications
Connection | Schnellanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | rot | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Breaking capacity | 16 A/250 V | |
Protection class | IP65 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |