3-101-022 | SCHURTER

Pushbutton switch, 1 pole, clear, illuminated  (white), 16 A/250 V, mounting Ø 19 mm, 19.1 mm, IP65, 3-101-022

Order No.: 59P112
EAN: 4099891061968
MPN:
3-101-022
Series: MSM LA CS 19
SCHURTER
3-101-022 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
49.8848 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
49.88 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8848 €
5 pcs.
46.3862 €
10 pcs.
43.1494 €
25 pcs.
40.1268 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure switch, 3-101-022, SCHURTER

Metal switch with ceramic actuator.

Features

  • Equipped with flat-pin plugs to permit fast connection
  • With surface backlighting
  • Used in harsh environments
  • Highly durable ceramic
Technical specifications
Connection quick connection
Design round
Printed No
illuminated Yes
Installation diameter 19 mm
Actuator colour clear
Farbe der Beleuchtung white
contact surface silver-plated
min. Geräteausschnitt 19.1 mm
Pin number 1 pole
Latching switching function latching
Breaking capacity 16 A/250 V
Protection class IP65
Vandal-proof Yes
Logistics
Country of origin CH
Customs tariff number 85365011
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes