3-101-029 | SCHURTER
Pushbutton switch, 1 pole, clear, illuminated (blue), 16 A/250 VAC, mounting Ø 22 mm, IP65, 3-101-029
Unit Price (€ / pc.)
51.0510 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
51.05 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0510 €
5 pcs.
47.4810 €
10 pcs.
44.1490 €
25 pcs.
41.0669 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal switch, 3-101-029, SCHURTER
Features
- Assembly by mounting with nut and subsequent clipping of the switching element
- Equipped with flat-pin plugs to permit fast connection
- High-quality stainless steel
- IP67 from front side to contact area
- With bright illumination
Applications
- For use in harsh environments
Technical specifications
Connection | Schnellanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22 mm | |
Actuator colour | klar | |
Farbe der Beleuchtung | blau | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 16 A/250 VAC | |
Protection class | IP65 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |