3-101-040 | SCHURTER

Vandal-proof pushbutton switch, 2 pole, clear, illuminated  (blue), 16 A/250 VAC, mounting Ø 22 mm, IP65, 3-101-040

Order No.: 12G1988
EAN: 4099891049935
MPN:
3-101-040
Series: MSM LA CS 22
3-101-040 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
47.6595 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
953.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
47.6595 €

Metal switch, 3-101-040, SCHURTER

Features

  • Assembly by mounting with nut and subsequent clipping of the switching element
  • Equipped with flat-pin plugs to permit fast connection
  • High-quality stainless steel
  • IP67 from front side to contact area
  • With bright illumination

Applications

  • For use in harsh environments
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Actuator colour clear
Breaking capacity 16 A/250 VAC
illuminated Yes
Farbe der Beleuchtung blue
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface silver-plated
Installation diameter 22 mm
Protection class IP65
Logistics
Property Value
Country of origin DE
Original Packaging Carton with 10 pieces
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes