3-101-398 | SCHURTER

Pushbutton switch, 1 pole, silver, illuminated  (red/green), 0.1 A/60 V, mounting Ø 16.1 mm, IP67, 3-101-398

Order No.: 59P4586
EAN: 4099889199246
MPN:
3-101-398
Series: CPS
3-101-398 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
48.8971 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
48.90 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8971 €
5 pcs.
45.4818 €
10 pcs.
42.2926 €
25 pcs.
39.3295 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive switch, 3-101-398, SCHURTER

Capacitive touch sensor with multicolor illumination and protection against unintended switching.

Features

  • Protection against unintended switching
  • Wearless, no moving parts
  • Potential free output contacts
  • Laser lettering possible
  • Vandal resistant
  • Inputs protected against overvoltage
  • Galvanic separated outputs
  • Constant LED intensity
Technical specifications
Anschluss Drahtanschluss
Bauform rund
Bedruckt No
beleuchtet Yes
Einbaudurchmesser 16.1 mm
Farbe Betätiger silber
Farbe der Beleuchtung rot/grün
Polzahl 1-polig
Schaltfunktion rastend
Schaltleistung 0,1 A/60 V
Schutzart (Betätigungsseite) IP67
Vandalengeschützt Yes
Logistics
Ursprungsland CH
Zolltarifnummer 85365011
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes