3-101-413 | SCHURTER

Pushbutton switch, 1 pole, silver, illuminated  (red/green), 0.1 A/60 V, mounting Ø 16.1 mm, IP67, 3-101-413

Order No.: 59P4594
EAN: 4099889199321
MPN:
3-101-413
Series: CPS
3-101-413 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
47.4453 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
47.45 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4453 €
10 pcs.
44.1252 €
25 pcs.
41.0312 €
50 pcs.
38.1633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive switch, 3-101-413, SCHURTER

Capacitive touch sensor with multicolor illumination and protection against unintended switching.

Features

  • Protection against unintended switching
  • Wearless, no moving parts
  • Potential free output contacts
  • Laser lettering possible
  • Vandal resistant
  • Inputs protected against overvoltage
  • Galvanic separated outputs
  • Constant LED intensity
Technical specifications
Anschluss Drahtanschluss
Bauform rund
Bedruckt No
beleuchtet Yes
Einbaudurchmesser 16.1 mm
Farbe Betätiger silber
Farbe der Beleuchtung rot/grün
Polzahl 1-polig
Schaltfunktion rastend
Schaltleistung 0,1 A/60 V
Schutzart (Betätigungsseite) IP67
Vandalengeschützt Yes
Logistics
Ursprungsland CH
Zolltarifnummer 85365011
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes