3-102-618 | SCHURTER
Pushbutton, 1 pole, silver, illuminated (red), 100 mA/30 V, mounting Ø 16.1 mm, IP40, 3-102-618
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.01.2024
Unit Price (€ / pc.)
37.1161 € *
Available: 14 pcs.
Total Price:
37.12 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1161 €
10 pcs.
32.6536 €
20 pcs.
31.7611 €
40 pcs.
30.8805 €
160 pcs.
29.0955 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal switch medium stroke, 3-102-618, SCHURTER
Features
- Equipped with flat-pin plugs to permit fast connection
- Attractive tactile feedback
- High quality materials
- Long life span
- Homogeneous illumination
- For use in harsh environments
Technical specifications
Connection | Schnellanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 16.1 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | rot | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 100 mA/30 V | |
Protection class | IP40 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |