3-102-627 | SCHURTER

Pushbutton, 1 pole, silver, illuminated  (yellow), 100 mA/30 V, mounting Ø 16.1 mm, IP67, 3-102-627

Order No.: 59P4629
EAN: 4099889199574
MPN:
3-102-627
Series: MSM 16
SCHURTER
3-102-627 SCHURTER Pushbutton Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Metal switch medium stroke, 3-102-627, SCHURTER

Features

  • Equipped with flat-pin plugs to permit fast connection
  • Attractive tactile feedback
  • High quality materials
  • Long life span
  • Homogeneous illumination
  • For use in harsh environments
Technical specifications
Connection quick connection
Design round
Printed No
illuminated Yes
Installation diameter 16.1 mm
Actuator colour silver
Farbe der Beleuchtung yellow
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 100 mA/30 V
Protection class IP67
Vandal-proof Yes
Logistics
Country of origin CH
Customs tariff number 85365011
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement