3-102-639 | SCHURTER
Pushbutton, 1 pole, clear, illuminated (green), 10 A/250 V, mounting Ø 16 mm, IP67, 3-102-639
As an alternative, we recommend the following item:

Pushbutton, 1 pole, white, illuminated (green), 10 A/250 VAC, mounting Ø 16 mm, 16.1 mm, IP66/IP67, 3-145-382
Order No.: 58P7876
Manufacturer: SCHURTER
per pc. 42.9828 € *
*incl. VAT plus shipping costs
Metal switch medium stroke, 3-102-639, SCHURTER
Metal switch medium stroke, with homogeneous surface illumination.
Features
- Equipped with flat-pin plugs to permit fast connection
- Attractive tactile feedback
- High quality materials
- Long life span
- Scratch-resistant biocompatible ceramic actuator
- For use in harsh environments
Technical specifications
Connection | quick connection | |
Design | round | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 16 mm | |
Actuator colour | clear | |
Farbe der Beleuchtung | green | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 10 A/250 V | |
Protection class | IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |