3-102-640 | SCHURTER
Pushbutton, 1 pole, silver, illuminated (blue), 0.1 A/30 VDC, mounting Ø 16 mm, IP67, 3-102-640
As an alternative, we recommend the following item:

Pushbutton, 1 pole, white, illuminated (blue), 100 mA/30 VDC, mounting Ø 16 mm, 16.1 mm, IP66/IP67, 3-145-384
Order No.: 58P7877
Manufacturer: SCHURTER
per pc. 35.2954 € *
*incl. VAT plus shipping costs
Metal switch medium stroke, 3-102-640, SCHURTER
Metal switch medium stroke, with homogeneous surface illumination.
Features
- Equipped with flat-pin plugs to permit fast connection
- Attractive tactile feedback
- High quality materials
- Long life span
- Scratch-resistant biocompatible ceramic actuator
- For use in harsh environments
Technical specifications
Connection | quick connection | |
Design | round | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 16 mm | |
Actuator colour | silver | |
Farbe der Beleuchtung | blue | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 0.1 A/30 VDC | |
Protection class | IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |