3-102-643 | SCHURTER

Pushbutton, 1 pole, clear, illuminated  (yellow), 0.1 A/30 VDC, mounting Ø 16 mm, IP67, 3-102-643

Order No.: 59P4639
EAN: 4099891062187
MPN:
3-102-643
Series: MSM CS 16
3-102-643 SCHURTER Pushbutton Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Metal switch medium stroke, 3-102-643, SCHURTER

Metal switch medium stroke, with homogeneous surface illumination.

Features

  • Equipped with flat-pin plugs to permit fast connection
  • Attractive tactile feedback
  • High quality materials
  • Long life span
  • Scratch-resistant biocompatible ceramic actuator
  • For use in harsh environments
Technical specifications
Connection quick connection
Design round
Printed No
illuminated Yes
Installation diameter 16 mm
Actuator colour clear
Farbe der Beleuchtung yellow
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.1 A/30 VDC
Protection class IP67
Vandal-proof Yes
Logistics
Country of origin CH
Customs tariff number 85365011
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement