3-102-790 | SCHURTER

Pushbutton, 1 pole, silver, illuminated  (RGB), 10 A/250 V, mounting Ø 19 mm, IP67, 3-102-790

Order No.: 59P4655
EAN: 4099889199703
MPN:
3-102-790
Series: MSM CS 19
3-102-790 SCHURTER Pushbutton Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Metal switch, 3-102-790, SCHURTER

Metal switch with ceramic actuator.

Features

  • Equipped with flat-pin plugs to permit fast connection
  • Attractive tactile feedback
  • High quality materials
  • Long life span
  • For use in harsh environments
Technical specifications
Connection quick connection
Design round
Printed No
illuminated Yes
Installation diameter 19 mm
Actuator colour silver
Farbe der Beleuchtung RGB
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 10 A/250 V
Protection class IP67
Vandal-proof Yes
Logistics
Country of origin CH
Customs tariff number 85365011
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement