3-108-978 | SCHURTER
Pushbutton, 1 pole, silver, illuminated (blue), 3 A/250 V, mounting Ø 30 mm, IP67, 3-108-978
As an alternative, we recommend the following item:

Pushbutton, 1 pole, silver, illuminated (blue), 5 A/125 VAC, mounting Ø 30 mm, 30.1 mm, IP66/IP67, 3-145-625
Order No.: 58P8022
Manufacturer: SCHURTER
per pc. 34.7361 € *
*incl. VAT plus shipping costs
Metal switch, 3-108-978, SCHURTER
Features
- High quality materials
- Long life span
- IP65 from front side to contact area
Applications
- For use in harsh environments
Technical specifications
Connection | Schnellanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 30 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | blau | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 3 A/250 V | |
Protection class | IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |