3-109-095 | SCHURTER
Pushbutton, 1 pole, unlit , 80 mA/48 VDC, mounting Ø 16.1 mm, IP67, 3-109-095
Unit Price (€ / pc.)
8.9488 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9488 €
10 pcs.
8.1396 €
50 pcs.
7.3304 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal Line Switch, 3-109-095, Schurter
Metal Switch Short Stroke
Features
- Very low mounting depth
- High ingress protection IP67
- Resistant against vandalism
- Long lifetime
Technical specifications
Connection | Lötstift | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 16.1 mm | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 80 mA/48 VDC | |
Protection class | IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |