3-109-100 | SCHURTER
Pushbutton, 1 pole, silver, illuminated (red/green), 80 mA/48 VDC, mounting Ø 16.1 mm, IP67, 3-109-100
Unit Price (€ / pc.)
15.3748 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
307.50 € *
Price list
Quantity
Price per unit*
20 pcs.
15.3748 €
60 pcs.
14.4704 €
100 pcs.
13.5660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal Line Switch, 3-109-100, Schurter
Metal Switch Short Stroke
Momentary action switch available in version Standard, with Point Illumination, Lettering
Features
- Very low mounting depth
- High ingress protection IP67
- Resistant against vandalism
- Long lifetime
Technical specifications
Connection | Lötstift | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 16.1 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | rot/grün | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 80 mA/48 VDC | |
Protection class | IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |