3-126-723 | SCHURTER
Pushbutton switch, silver, illuminated (RGB), 0.1 A/60 V, mounting Ø 19 mm, IP67, 3-126-723
Unit Price (€ / pc.)
34.1173 € *
Available: 23 pcs.
Leadtime: 8 Weeks **
Total Price:
34.12 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1173 €
5 pcs.
32.0824 €
15 pcs.
30.8448 €
50 pcs.
29.4882 €
150 pcs.
28.2625 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic switch, 3-126-723, Schurter
Electronic switch, 100 mA, 19 mm, Multicolor
The MSS is an active electronic switch that reacts to a minimal deformation of the actuating surface. They can be used in industrial installations as well as in devices for the consumer market.
Features
- Active electronic switch (LA) without moving parts
- Minimal installation depth
- Modern and fresh design
- Compact, easy and powerful
Technical specifications
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 19 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | RGB | |
Latching switching function | rastend | |
Breaking capacity | 0,1 A/60 V | |
Protection class | IP67 | |
Vandal-proof | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |