3-126-736 | SCHURTER

Pushbutton switch, silver, unlit , 0.1 A/60 V, mounting Ø 19 mm, IP67, 3-126-736

Order No.: 12G1212
EAN: 4099889187755
MPN:
3-126-736
Series: MSS
3-126-736 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
34.1411 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
34.14 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1411 €
5 pcs.
31.7492 €
10 pcs.
29.5358 €
25 pcs.
27.1677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic switch, 3-126-736, Schurter

Electronic switch, 100 mA, 19 mm, unilluminated

The MSS is an active electronic switch that reacts to a minimal deformation of the actuating surface. They can be used in industrial installations as well as in devices for the consumer market.

Features

  • Active electronic switch (LA) without moving parts
  • Minimal installation depth
  • Modern and fresh design
  • Compact, easy and powerful
Technical specifications
Design rund
Printed No
illuminated No
Installation diameter 19 mm
Actuator colour silber
Latching switching function rastend
Breaking capacity 0,1 A/60 V
Protection class IP67
Vandal-proof No
Logistics
Country of origin CH
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes