3-126-763 | SCHURTER
Pushbutton, silver, unlit , 0.1 A/60 V, mounting Ø 22 mm, IP67, 3-126-763
Unit Price (€ / pc.)
34.0697 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
34.07 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0697 €
5 pcs.
31.6897 €
10 pcs.
29.4644 €
25 pcs.
27.1082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic pushbutton, 3-126-763, Schurter
Electronic pushbutton, 100 mA, 22 mm, unilluminated
The MSS switches offer the highest reliability. As they have no moving parts, their service life is more than 20 million switching cycles. They can be used in industrial installations as well as in devices for the consumer market.
Features
- Active electronic pushbutton (MO) without moving parts
- Minimal installation depth
- Modern and fresh design
- Compact, easy and powerful
Technical specifications
Design | round | |
Printed | No | |
illuminated | No | |
Installation diameter | 22 mm | |
Actuator colour | silver | |
Latching switching function | groping | |
Breaking capacity | 0.1 A/60 V | |
Protection class | IP67 | |
Vandal-proof | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |