3-126-771 | SCHURTER

Pushbutton switch, silver, unlit , 0.1 A/60 V, mounting Ø 22 mm, IP67, 3-126-771

Order No.: 12G1229
EAN: 4099889187922
MPN:
3-126-771
Series: MSS
3-126-771 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
34.0697 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
34.07 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0697 €
5 pcs.
31.6897 €
10 pcs.
29.4644 €
25 pcs.
27.1082 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic switch, 3-126-771, Schurter

Electronic switch, 100 mA, 22 mm, unilluminated

The MSS is an active electronic switch that reacts to a minimal deformation of the actuating surface. They can be used in industrial installations as well as in devices for the consumer market.

Features

  • Active electronic switch (LA) without moving parts
  • Minimal installation depth
  • Modern and fresh design
  • Compact, easy and powerful
Technical specifications
Design rund
Printed No
illuminated No
Installation diameter 22 mm
Actuator colour silber
Latching switching function rastend
Breaking capacity 0,1 A/60 V
Protection class IP67
Vandal-proof No
Logistics
Country of origin CH
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes