3-126-798 | SCHURTER

Pushbutton, silver, unlit , 0.1 A/60 V, mounting Ø 30 mm, IP67, 3-126-798

Order No.: 12G1247
EAN: 4099889188103
MPN:
3-126-798
Series: MSS
3-126-798 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
40.8408 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
40.84 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8408 €
10 pcs.
37.5683 €
25 pcs.
34.5695 €
50 pcs.
31.4517 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pushbutton, 3-126-798, Schurter

Electronic pushbutton, 100 mA, 30 mm, unilluminated

The MSS switches offer the highest reliability. As they have no moving parts, their service life is more than 20 million switching cycles. They can be used in industrial installations as well as in devices for the consumer market.

Features

  • Active electronic pushbutton (MO) without moving parts
  • Minimal installation depth
  • Modern and fresh design
  • Compact, easy and powerful
Technical specifications
Design rund
Printed No
illuminated No
Installation diameter 30 mm
Actuator colour silber
Latching switching function tastend
Breaking capacity 0,1 A/60 V
Protection class IP67
Vandal-proof No
Logistics
Country of origin CH
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes