3-126-807 | SCHURTER
Pushbutton switch, silver, unlit , 0.1 A/60 V, mounting Ø 30 mm, IP67, 3-126-807
Unit Price (€ / pc.)
40.8408 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
40.84 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8408 €
10 pcs.
37.5683 €
25 pcs.
34.5695 €
50 pcs.
31.4517 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic switch, 3-126-807, Schurter
Electronic switch, 100 mA, 30 mm, unilluminated
The MSS is an active electronic switch that reacts to a minimal deformation of the actuating surface. They can be used in industrial installations as well as in devices for the consumer market.
Features
- Active electronic switch (LA) without moving parts
- Minimal installation depth
- Modern and fresh design
- Compact, easy and powerful
Technical specifications
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 30 mm | |
Actuator colour | silber | |
Latching switching function | rastend | |
Breaking capacity | 0,1 A/60 V | |
Protection class | IP67 | |
Vandal-proof | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |