3-126-809 | SCHURTER
Pushbutton switch, silver, unlit , 0.1 A/60 V, mounting Ø 30 mm, IP67, 3-126-809
Unit Price (€ / pc.)
36.7591 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
36.76 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7591 €
10 pcs.
33.8079 €
25 pcs.
31.1185 €
50 pcs.
28.3101 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic switch, 3-126-809, Schurter
Electronic switch, 100 mA, 30 mm, unilluminated
The MSS is an active electronic switch that reacts to a minimal deformation of the actuating surface. They can be used in industrial installations as well as in devices for the consumer market.
Features
- Active electronic switch (LA) without moving parts
- Minimal installation depth
- Modern and fresh design
- Compact, easy and powerful
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Actuator colour | silver | |
| Breaking capacity | 0.1 A/60 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Design | round | |
| Installation diameter | 30 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |