3-126-812 | SCHURTER

Pushbutton switch, silver, unlit , 0.1 A/60 V, mounting Ø 30 mm, IP67, 3-126-812

Order No.: 12G1244
EAN: 4099889188073
MPN:
3-126-812
Series: MSS
3-126-812 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
40.8408 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
40.84 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8408 €
10 pcs.
37.5683 €
25 pcs.
34.5695 €
50 pcs.
31.4517 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic switch, 3-126-812, Schurter

Electronic switch, 100 mA, 30 mm, unilluminated

The MSS is an active electronic switch that reacts to a minimal deformation of the actuating surface. They can be used in industrial installations as well as in devices for the consumer market.

Features

  • Active electronic switch (LA) without moving parts
  • Minimal installation depth
  • Modern and fresh design
  • Compact, easy and powerful
Technical specifications
Design rund
Printed No
illuminated No
Installation diameter 30 mm
Actuator colour silber
Latching switching function rastend
Breaking capacity 0,1 A/60 V
Protection class IP67
Vandal-proof No
Logistics
Country of origin CH
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes