3-128-295 | SCHURTER
Pushbutton, 1 pole, silver, unlit , 10 A/250 VAC, mounting Ø 24.1 mm, IP67, 3-128-295
As an alternative, we recommend the following item:
Pushbutton, 1 pole, silver, unlit , 10 A/250 VAC, mounting Ø 24 mm, 24.1 mm, IP66/IP67, 3-145-570
Order No.: 58P7987
Manufacturer: SCHURTER
per pc. 16.3506 € *
*incl. VAT plus shipping costs
Metal switch, 3-128-295, SCHURTER
Features
- Assembly method: clip micro-switch into the saddle, secure switch using mounting nut
- Equipped with flat-pin plugs to permit fast connection
Applications
- For use in harsh environments
Technical specifications
Connection | flat plug connection | |
Design | round | |
Printed | No | |
illuminated | No | |
Installation diameter | 24.1 mm | |
Actuator colour | silver | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 10 A/250 VAC | |
Protection class | IP67 | |
Vandal-proof | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |