3-137-051 | SCHURTER
Pushbutton, 1 pole, silver, illuminated (white), 5 A/250 V, mounting Ø 16 mm, IP67, 3-137-051
Order No.: 12G1180
EAN: 4099891020187
MPN:
3-137-051
As an alternative, we recommend the following item:

Pushbutton, 1 pole, black, illuminated (white), 5 A/125 VAC, mounting Ø 16 mm, 16.1 mm, IP66/IP67, 3-145-388
Order No.: 58P7881
Manufacturer: SCHURTER
per pc. 19.8492 € *
*incl. VAT plus shipping costs
Pushbutton, 3-137-051, SCHURTER
Features
- Single color ring lighting
- With torsion protection for easier handling
- Equipped with flat plug in terminals to permit fast connection
- Protection class IP67 frontside
Technical specifications
Connection | Schnellanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 16 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | weiß | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 5 A/250 V | |
Protection class | IP67 | |
Vandal-proof | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |