3-137-084 | SCHURTER
Pushbutton, 1 pole, silver, illuminated (white), 5 A/250 V, mounting Ø 30 mm, IP67, 3-137-084
Order No.: 12G1183
EAN: 4099891028411
MPN:
3-137-084
As an alternative, we recommend the following item:

Pushbutton, 1 pole, black, illuminated (white), 5 A/125 VAC, mounting Ø 30 mm, 30.1 mm, IP66/IP67, 3-145-656
Order No.: 58P8051
Manufacturer: SCHURTER
per pc. 31.7135 € *
*incl. VAT plus shipping costs
Pushbutton, 3-137-084, SCHURTER
Features
- Single color ring lighting
- With torsion protection for easier handling
- Equipped with flat plug in terminals to permit fast connection
- Protection class IP67 frontside
Technical specifications
Connection | Schnellanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 30 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | weiß | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 5 A/250 V | |
Protection class | IP67 | |
Vandal-proof | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |