3-137-094 | SCHURTER
Pushbutton, 1 pole, silver, illuminated (RGB), 100 mA/30 V, mounting Ø 22 mm, IP67, 3-137-094
Order No.: 12G1193
EAN: 4099891033941
MPN:
3-137-094
As an alternative, we recommend the following item:

Pushbutton, 1 pole, silver, illuminated (RGB), 100 mA/30 VDC, mounting Ø 22 mm, 22.1 mm, IP66/IP67, 3-145-729
Order No.: 58P8075
Manufacturer: SCHURTER
per pc. 31.5231 € *
*incl. VAT plus shipping costs
Pushbutton, 3-137-094, SCHURTER
Features
- Multicolor ring lighting
- With torsion protection for easier handling
- Equipped with flat plug in terminals to permit fast connection
- Protection class IP67 frontside
Technical specifications
Connection | Schnellanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | RGB | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 100 mA/30 V | |
Protection class | IP67 | |
Vandal-proof | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |